Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10001Copy
Newark Part No.61F1698
Product Range44 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.250 |
| 25+ | $1.180 |
| 50+ | $1.160 |
| 100+ | $1.140 |
| 250+ | $1.100 |
| 500+ | $1.020 |
| 1000+ | $0.993 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10001Copy
Newark Part No.61F1698
Product Range44 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range44 Series
Circular Connector Shell Style-
No. of Contacts1Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP65, IP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
Crimp Socket
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Contact Material
Copper Alloy
IP Rating
IP65, IP67
Product Range
44 Series
No. of Contacts
1Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
