Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 100 1414P 1000 101Copy
Newark Part No.83AK8513
Product Range44 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.501 |
| 25+ | $0.463 |
| 50+ | $0.460 |
| 100+ | $0.456 |
| 250+ | $0.414 |
| 500+ | $0.387 |
| 1000+ | $0.359 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 100 1414P 1000 101Copy
Newark Part No.83AK8513
Product Range44 Series
Technical Datasheet
Product Range44 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAmphenol 44 Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
44 Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Amphenol 44 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
