Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW2S
Newark Part No.14R5615
Product RangeAT Series™
Your Part Number
Technical Datasheet
6,628 In Stock
45,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.10 |
| 10+ | $0.08 |
| 25+ | $0.07 |
| 50+ | $0.07 |
| 100+ | $0.07 |
| 250+ | $0.06 |
| 500+ | $0.06 |
| 1000+ | $0.06 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW2S
Newark Part No.14R5615
Product RangeAT Series™
Technical Datasheet
Accessory Type2 Position Plug Wedgelock
For Use WithAT06-2S
Product RangeAT Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW2S is a 2-way green Plug Wedge for use with AT06-2S connector. Made of thermoplastic. Accepts 14 to 20AWG wire.
- 16-size Pin type contact
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Accessory Type
2 Position Plug Wedgelock
Product Range
AT Series™
For Use With
AT06-2S
SVHC
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability