Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-EOX
Newark Part No.69AK5745
Product Range4 Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.040 |
| 5+ | $72.240 |
| 10+ | $66.450 |
| 25+ | $64.900 |
| 50+ | $62.580 |
| 100+ | $61.810 |
| 250+ | $61.040 |
Price for:Each
Minimum: 1
Multiple: 1
$78.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-EOX
Newark Part No.69AK5745
Product Range4 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy1%
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Oxygen
Accuracy
1%
Product Range
4 Series
Particle Count Max
-
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate