Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-BLD2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AK4000
Product RangeSGX Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
| 5+ | $32.710 |
| 10+ | $31.630 |
| 25+ | $30.330 |
| 50+ | $29.440 |
| 100+ | $28.620 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-BLD2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AK4000
Product RangeSGX Series
Technical Datasheet
Gas TypeCarbon Monoxide, Hydrogen
Particle Count Max-
Accuracy± 10%
Sampling Method-
Product RangeSGX Series
SVHCTo Be Advised
Product Overview
BLD2 is a battery failure detection sensor that measures H2 concentration when different battery leakage occur through CAN communication. The module has to be placed in the battery enclosure allowing to sense H2 gas generated during a failure mode. BLD2 solution allow Battery Management System (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.
- Automotive product
- Fast response time (<lt/>1 second)
- Thermal conductivity gas sensor (high reliability technology)
- High H2 range detection from 0 up to 10%
- CO gas sensor (able to detect the venting phase before Thermal Runaway)
- Low power consumption (50mA)
- CAN 500kbps high speed communication
- Standard automotive 4 pins connector
- Watertight housing IP6K7
Technical Specifications
Gas Type
Carbon Monoxide, Hydrogen
Accuracy
± 10%
Product Range
SGX Series
Particle Count Max
-
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
