Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-AZ65A
Newark Part No.69AK5743
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.530 |
| 5+ | $44.650 |
| 10+ | $42.600 |
| 25+ | $40.100 |
| 50+ | $37.360 |
| 100+ | $36.910 |
| 250+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$48.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-AZ65A
Newark Part No.69AK5743
Technical Datasheet
Particle Count Max1ppm
Accuracy-
Sampling Method-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gas Type
Ammonia, Carbon Monoxide, Nitrogen Dioxide
Accuracy
-
Product Range
-
Particle Count Max
1ppm
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate