Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4H2-1000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK0491
Product Range4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.770 |
| 5+ | $69.200 |
| 10+ | $67.130 |
| 25+ | $64.650 |
| 50+ | $62.970 |
| 100+ | $61.290 |
Price for:Each
Minimum: 1
Multiple: 1
$74.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4H2-1000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK0491
Product Range4 Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max1000ppm
Accuracy2ppm
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Hydrogen
Accuracy
2ppm
Product Range
4 Series
Particle Count Max
1000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SGX-4H2-1000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
