Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPSD4-H2-50KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95AM9172
Product RangePSD4-XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.570 |
| 20+ | $199.880 |
| 100+ | $162.400 |
| 500+ | $148.800 |
| 1000+ | $134.560 |
Price for:Each
Minimum: 1
Multiple: 1
$235.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPSD4-H2-50KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95AM9172
Product RangePSD4-XX Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max50000ppm
Accuracy± 5%
Sampling MethodElectrochemical Sensing
Product RangePSD4-XX Series
SVHCTo Be Advised
Product Overview
PSD4-H2-50K is a PSD4-XX series Hydrogen Digital Sensor (H₂ gas) that uses printed solid polymer electrochemical sensing technology. With an on-board powerful microprocessor, high-precision ADC and intelligent algorithm incorporated in the compact design, it offers a UART digital output signal, so can be easily integrated into gas detection equipment, IoT applications and other sensing systems. Suitable for key applications such as leakage, fire safety, industrial safety, process monitoring, emission monitoring, water treatment plants, agriculture and biogas.
- Digital UART communication
- Factory calibrated - ready to use
- Supply voltage range from 3.3 to 12V DC (recommended 5V DC) and supply current 0.65mA at 5V DC
- Long-term zero stability, fast response to gas changes and excellent linearity
- Anti-poisoning, long lifespan and solid polymer tech – no leakage risk
- Range: 0 - 5% vol
- Resolution: 0.001% vol
- Response time: < 35s (T90 < 90s)
- Operating temperature range from -40 to +55°C
- Long-term drift <1%/month, expected lifetime > 3 years, warranty 12 months from the date of shipment
Technical Specifications
Gas Type
Hydrogen
Accuracy
± 5%
Product Range
PSD4-XX Series
Particle Count Max
50000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
