Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-O3-5
Newark Part No.34AK3347
Product RangePS1 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.650 |
| 5+ | $52.650 |
| 10+ | $52.650 |
| 25+ | $52.650 |
| 50+ | $52.650 |
| 100+ | $52.650 |
Price for:Each
Minimum: 1
Multiple: 1
$52.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-O3-5
Newark Part No.34AK3347
Product RangePS1 Series
Technical Datasheet
Gas TypeOzone
Particle Count Max5ppm
Accuracy25ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ozone
Accuracy
25ppb
Product Range
PS1 Series
Particle Count Max
5ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate