Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-O3-100
Newark Part No.50AK6658
Product RangePS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.680 |
| 20+ | $94.770 |
| 100+ | $61.680 |
| 500+ | $48.620 |
| 1000+ | $42.390 |
Price for:Each
Minimum: 1
Multiple: 1
$176.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-O3-100
Newark Part No.50AK6658
Product RangePS1 Series
Technical Datasheet
Gas TypeOzone
Particle Count Max100ppm
Accuracy-
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Ozone
Accuracy
-
Product Range
PS1 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate