Print Page
PS1-NO2-100
Gas Detection Sensor, Nitrogen Dioxide, 100 ppm, 500ppb, Solid Polymer Electrolyte, PS1 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NO2-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AK3345
Product RangePS1 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.590 |
| 5+ | $66.240 |
| 10+ | $64.890 |
| 25+ | $63.530 |
| 50+ | $62.180 |
| 100+ | $60.830 |
Price for:Each
Minimum: 1
Multiple: 1
$67.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NO2-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AK3345
Product RangePS1 Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
500ppb
Product Range
PS1 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (3)
Alternatives for PS1-NO2-100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
