Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-CO-100-MODCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AK8452
Product RangePS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.210 |
| 5+ | $204.050 |
| 10+ | $199.880 |
| 25+ | $195.720 |
Price for:Each
Minimum: 1
Multiple: 1
$208.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-CO-100-MODCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AK8452
Product RangePS1 Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max100ppm
Accuracy± 5%
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 5%
Product Range
PS1 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
