Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoMICS-6814Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71AC1529
Your Part Number
111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 10+ | $10.020 |
| 25+ | $9.730 |
| 50+ | $8.780 |
| 100+ | $8.270 |
| 250+ | $7.270 |
| 500+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoMICS-6814Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71AC1529
Technical Datasheet
Particle Count Max1000ppm
Accuracy-
Sampling Method-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gas Type
Ammonia, Carbon Monoxide, Ethanol, Hydrogen, Iso-Butane, Methane, Nitrogen Dioxide, Propane
Accuracy
-
Product Range
-
Particle Count Max
1000ppm
Sampling Method
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for MICS-6814
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
