Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR602/1
Newark Part No.49AH9231
Product RangeIR600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $535.150 |
| 5+ | $494.760 |
| 10+ | $471.200 |
| 25+ | $457.740 |
| 50+ | $430.810 |
Price for:Each
Minimum: 1
Multiple: 1
$535.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR602/1
Newark Part No.49AH9231
Product RangeIR600 Series
Technical Datasheet
Gas TypeHydrocarbon
Particle Count Max-
Accuracy-
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeIR600 Series
SVHCTo Be Advised
Product Overview
IR602/1 is an IR600 series Pellistor gas sensor for hazardous areas. It is designed to detect and monitor the presence of hydrocarbons using the same non-dispersive infrared (NDIR) principle as used in the SGX Sensortech range of miniature infrared gas sensors. The dual detector channels are used with a reference for background compensation. A temperature sensor is mounted for temperature compensation. The IR600 sensor is designed to be integrated with fixed gas detection systems. Its construction is a stainless steel flameproof enclosure with an integral stainless steel sinter for the safe entry of the gases being tested.
- Diffused gas sampling via sinter, low power, reference channel for self-compensation
- Special gold-plated optical/gas cavity for stable signal levels
- Operational in varying temperature, pressure and humidity
- Fast response, rugged stainless steel construction, no moving parts
- Resistance to corrosion, immunity from ‘poisoning’, reliable fail-safe operation
- Low maintenance, sealed preamplifier/buffer electronics
- ATEX certified, UKCA certified, CSA certified (Canada and US)
- Operational pressure range from 700kPa to 1300kPa
- Ambient temperature range from -20°C to +60°C (ATEX, UKCA), -20°C to +65°C (CSA)
- 180mW / 5V typical power
Technical Specifications
Gas Type
Hydrocarbon
Accuracy
-
Product Range
IR600 Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate