Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-1-CLO2Copy
Newark Part No.50AH3031
Product Range4 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $160.280 |
| 5+ | $148.190 |
| 10+ | $141.130 |
| 25+ | $137.100 |
| 50+ | $129.030 |
Price for:Each
Minimum: 1
Multiple: 1
$160.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-1-CLO2Copy
Newark Part No.50AH3031
Product Range4 Series
Technical Datasheet
Gas TypeChlorine Dioxide
Particle Count Max1ppm
Accuracy100ppb
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Chlorine Dioxide
Accuracy
100ppb
Product Range
4 Series
Particle Count Max
1ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
