Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1326-30-001-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5588
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $7.030 |
| 25+ | $6.710 |
| 50+ | $6.490 |
| 100+ | $6.260 |
| 250+ | $5.980 |
| 500+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1326-30-001-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5588
Technical Datasheet
Antenna Type4G LTE / 5G NR / IoT / ISM / NB-IoT / WWAN
Frequency Min3.3GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain3.2dB
Input Power2W
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / 5G NR / IoT / ISM / NB-IoT / WWAN
Frequency Max
5.85GHz
Gain
3.2dB
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
SMA Connector
Input Power
2W
Antenna Polarization
Omni
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
