Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1228-30-001-A
Newark Part No.86AK9340
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 5+ | $7.570 |
| 10+ | $7.070 |
| 25+ | $6.840 |
| 50+ | $6.550 |
| 100+ | $5.820 |
| 250+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1228-30-001-A
Newark Part No.86AK9340
Technical Datasheet
Antenna TypeWi-Fi 6E / IoT
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain2.5dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
Wi-Fi 6E / IoT
Frequency Max
7.125GHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability