Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1225-10-401-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5581
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.830 |
| 25+ | $3.640 |
| 50+ | $3.510 |
| 100+ | $3.370 |
| 250+ | $3.220 |
| 500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1225-10-401-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5581
Technical Datasheet
Antenna TypePCB / IoT / ISM / UNII / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / Wi-Fi 6E / WLAN / Zigbee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 Connector
Gain4.1dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
PCB / IoT / ISM / UNII / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / Wi-Fi 6E / WLAN / Zigbee
Frequency Max
7.125GHz
Gain
4.1dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
