Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N08-U
Newark Part No.86AK9333
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.430 |
| 25+ | $3.140 |
| 50+ | $3.010 |
| 100+ | $2.880 |
| 250+ | $2.580 |
| 500+ | $2.510 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N08-U
Newark Part No.86AK9333
Technical Datasheet
Antenna TypeGPS
Frequency Min1.56GHz
Frequency Max1.59GHz
Antenna MountingSMD
Gain2.9dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
GPS
Frequency Max
1.59GHz
Gain
2.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.56GHz
Antenna Mounting
SMD
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability