Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0457-20-501-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5570
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
| 10+ | $12.670 |
| 25+ | $12.110 |
| 50+ | $11.870 |
| 100+ | $11.630 |
| 250+ | $11.380 |
| 500+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$14.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0457-20-501-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5570
Technical Datasheet
Antenna Type4G LTE / 5G / IoT / ISM / NB-IoT / WWAN
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingRP SMA Connector
Gain4.8dB
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / 5G / IoT / ISM / NB-IoT / WWAN
Frequency Max
3.8GHz
Gain
4.8dB
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
RP SMA Connector
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
