Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.110 |
| 1000+ | $9.570 |
Price for:Each
Minimum: 600
Multiple: 1
$6,066.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0443-10-N01-B
Newark Part No.89AK1581
Technical Datasheet
Antenna Case Size35mm x 5mm x 4mm
Center Frequency 1785MHz
Center Frequency 25.5375GHz
Product Range-
SVHCLead
Technical Specifications
Antenna Case Size
35mm x 5mm x 4mm
Center Frequency 2
5.5375GHz
SVHC
Lead
Center Frequency 1
785MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
