Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0324-30-401-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9330
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.940 |
| 25+ | $4.710 |
| 50+ | $4.550 |
| 100+ | $4.390 |
| 250+ | $4.190 |
| 500+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0324-30-401-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9330
Technical Datasheet
Antenna Type4G LTE / IoT / FPC / NB-IoT / LTE
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingMHF1 Connector
Gain3dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / IoT / FPC / NB-IoT / LTE
Frequency Max
2.69GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
