Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0243-00-N01-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89AK1578
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0243-00-N01-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89AK1578
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 0.5mm
Center Frequency 12.45GHz
Center Frequency 25.4875GHz
Product Range-
SVHCLead
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.5mm
Center Frequency 2
5.4875GHz
SVHC
Lead
Center Frequency 1
2.45GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
