Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0227-41-501-A
Newark Part No.85AK5552
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 5+ | $12.960 |
| 10+ | $12.240 |
| 25+ | $11.310 |
| 50+ | $11.030 |
| 100+ | $9.940 |
| 250+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0227-41-501-A
Newark Part No.85AK5552
Technical Datasheet
Antenna TypeIoT / WiFi / WiFi 4 / WiFi 5 / WiFi 6 / BT
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingRP SMA Connector
Gain2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / WiFi / WiFi 4 / WiFi 5 / WiFi 6 / BT
Frequency Max
5.825GHz
Gain
2dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Frequency Min
5.15GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
