Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0226-30-002-A
Newark Part No.85AK5550
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.970 |
| 10+ | $8.380 |
| 25+ | $8.110 |
| 50+ | $7.760 |
| 100+ | $6.900 |
| 250+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0226-30-002-A
Newark Part No.85AK5550
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain3.4dB
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee
Frequency Max
5.85GHz
Gain
3.4dB
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability