Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0224-10-401-ACopy
Newark Part No.85AK5548
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0224-10-401-ACopy
Newark Part No.85AK5548
Technical Datasheet
Antenna TypeFPC / IoT / ISM / UNII / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingAdhesive / MHF1 Connector
Gain3.1dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
FPC / IoT / ISM / UNII / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee
Frequency Max
5.825GHz
Gain
3.1dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
