Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSPR-FL-1
Newark Part No.71AC1101
Product RangeSMP Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.18 |
| 5+ | $65.55 |
| 10+ | $61.92 |
| 25+ | $59.88 |
| 50+ | $57.77 |
| 100+ | $55.84 |
| 250+ | $55.08 |
Price for:Each
Minimum: 1
Multiple: 1
$69.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSPR-FL-1
Newark Part No.71AC1101
Product RangeSMP Series
Technical Datasheet
Convert From Coax TypeSMP
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeSMP Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
SMP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability