Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-MSLD-PCS-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52X5288 |
| Product Range | SMP Series |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
| 5+ | $17.380 |
| 10+ | $16.570 |
| 25+ | $15.630 |
| 50+ | $14.790 |
| 100+ | $13.410 |
| 250+ | $12.970 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-MSLD-PCS-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52X5288 |
| Product Range | SMP Series |
| Technical Datasheet | |
| Connector Type | SMP Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Surface Mount Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | PCB Mount |
| Product Range | SMP Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
Applications
5G Wireless
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Surface Mount Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 18GHz |
| Product Range | SMP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
