Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-MSLD-PCR-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56AC3161 |
| Product Range | SMP Series |
| Your Part Number | |
| Technical Datasheet |
1,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 5+ | $9.520 |
| 10+ | $9.080 |
| 25+ | $8.560 |
| 50+ | $8.110 |
| 100+ | $7.350 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-MSLD-PCR-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56AC3161 |
| Product Range | SMP Series |
| Technical Datasheet | |
| Connector Type | SMP Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Surface Mount Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12GHz |
| Connector Mounting | PCB Mount |
| Product Range | SMP Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
- PCB surface mount vertical (straight) jack
- Push-on coupling mechanism for quick installation
- Limited detent
- Gold plated brass body material
- Gold plated beryllium copper contact material
Applications
Antennas, Broadband, Military, Instrumentation, 5G Wireless
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Surface Mount Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 12GHz |
| Product Range | SMP Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
