Print Page
SMP-FR-C07
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-FR-C07Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 63K2481 |
| Product Range | SMP Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.100 |
| 5+ | $29.110 |
| 10+ | $28.110 |
| 25+ | $26.800 |
| 50+ | $24.960 |
| 100+ | $23.630 |
Price for:Each
Minimum: 1
Multiple: 1
$30.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-FR-C07Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 63K2481 |
| Product Range | SMP Series |
| Technical Datasheet | |
| Connector Type | SMP Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | RG405 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 26.5GHz |
| Connector Mounting | Cable Mount |
| Product Range | SMP Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The SMP-FR-C07 is a SMP Right Angle Plug with gold-plated beryllium copper contacts. This plug is made of beryllium copper with gold plated finish and comes with a PTFE insulator. It is suitable for 0.085 semi-rigid, 0.086 semi-rigid and RG-405 type cable.
- Push-on coupling mechanism
- Standard polarity
- 100 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications, 5G Wireless
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG405 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 26.5GHz |
| Product Range | SMP Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
