Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C07-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC9630
Product RangeSMP Series
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 5+ | $9.940 |
| 10+ | $9.480 |
| 25+ | $9.000 |
| 50+ | $8.810 |
| 100+ | $8.610 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C07-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC9630
Product RangeSMP Series
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.086" Semi Rigid, RG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product RangeSMP Series
SVHCLead (04-Feb-2026)
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.086" Semi Rigid, RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
SMP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
