Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-FSBA-1042Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.06AC6139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
| 5+ | $16.770 |
| 10+ | $15.840 |
| 25+ | $14.620 |
| 50+ | $14.260 |
| 100+ | $12.830 |
| 250+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-FSBA-1042Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.06AC6139
Technical Datasheet
Convert From Coax TypePSMP
Convert From GenderPlug
Convert To Coax TypePSMP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
PSMP
Convert To Coax Type
PSMP
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for PSMP-FSBA-1042
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
