Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoPL-259Copy
Newark Part No.37K8160
Also Known As83-822
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 5+ | $11.040 |
| 10+ | $10.340 |
| 25+ | $9.430 |
| 50+ | $9.160 |
| 100+ | $8.090 |
| 250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPL-259Copy
Newark Part No.37K8160
Also Known As83-822
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeRG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214, RG216, RG225
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
PL-259 is a UHF coaxial, straight plug, RF / coaxial connector.
- Solder coaxial termination
- RG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214, RG216, RG225 coaxial cable type
- Silver plated contact plating
- Brass contact material
- 300MHz maximum frequency
- Threaded coupling mechanism
- Cable - solder termination style
- Temperature range from -65 to 165°C
- PTFE insulator
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214, RG216, RG225
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Alternatives for PL-259
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate