Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSPZ23-16Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $196.120 |
| 50+ | $187.160 |
| 100+ | $178.190 |
Price for:Each
Minimum: 25
Multiple: 25
$4,903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSPZ23-16Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5709
Technical Datasheet
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Plug
Impedance100ohm
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
100ft
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Plug
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
30.5m
Connector Type A
HSD Straight Jack
Impedance
100ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
