Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSPZ04-16
Newark Part No.07AH5671
Product RangeHSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $63.290 |
| 50+ | $60.060 |
| 100+ | $57.480 |
| 250+ | $52.630 |
Price for:Each
Minimum: 25
Multiple: 1
$1,582.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSPZ04-16
Newark Part No.07AH5671
Product RangeHSD Series
Technical Datasheet
Cable Length - Imperial29.6"
Cable Length - Metric750mm
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Plug
Impedance100ohm
Jacket ColorBlack
Product RangeHSD Series
SVHCLead
Technical Specifications
Cable Length - Imperial
29.6"
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Plug
Jacket Color
Black
SVHC
Lead
Cable Length - Metric
750mm
Connector Type A
HSD Straight Jack
Impedance
100ohm
Product Range
HSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate