Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-18Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07AH5639
Product RangeHSD Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.370 |
| 5+ | $77.050 |
| 10+ | $71.730 |
| 25+ | $67.960 |
| 50+ | $67.070 |
| 100+ | $66.170 |
Price for:Each
Minimum: 1
Multiple: 1
$82.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-18Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07AH5639
Product RangeHSD Series
Technical Datasheet
Connector to ConnectorHSD Jack to HSD Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Jack
Impedance100ohm
Jacket ColorBlack
Product RangeHSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
HSD Jack to HSD Jack
Cable Length - Metric
2m
Connector Type A
HSD Straight Jack
Impedance
100ohm
Product Range
HSD Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
