Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ05-18
Newark Part No.07AH5627
Product RangeHSD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.360 |
| 50+ | $64.880 |
| 100+ | $62.090 |
| 250+ | $56.850 |
Price for:Each
Minimum: 25
Multiple: 1
$1,709.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ05-18
Newark Part No.07AH5627
Product RangeHSD Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Jack
Impedance100ohm
Jacket ColorBlack
Product RangeHSD Series
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Jack
Jacket Color
Black
SVHC
Lead
Cable Length - Metric
914mm
Connector Type A
HSD Straight Jack
Impedance
100ohm
Product Range
HSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate