Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ03-19
Newark Part No.07AH5624
Product RangeHSD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $70.110 |
| 50+ | $66.620 |
| 100+ | $63.830 |
| 250+ | $58.600 |
Price for:Each
Minimum: 25
Multiple: 1
$1,752.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ03-19
Newark Part No.07AH5624
Product RangeHSD Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Jack
Impedance100ohm
Jacket ColorBlack
Product RangeHSD Series
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Jack
Jacket Color
Black
SVHC
Lead
Cable Length - Metric
610mm
Connector Type A
HSD Straight Jack
Impedance
100ohm
Product Range
HSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate