Print Page
FM2-NARP-PCB-1
RF Connector, AUTOMATE, Type A Mini-FAKRA, 2 Port, PCB Through Hole, R/A, Plug, 50 Ohm, A Code
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | FM2-NARP-PCB-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AK7112 |
| Product Range | AUTOMATE Series |
| Your Part Number | |
| Technical Datasheet |
510 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 5+ | $6.550 |
| 10+ | $6.100 |
| 25+ | $5.720 |
| 50+ | $5.460 |
| 100+ | $5.160 |
| 250+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | FM2-NARP-PCB-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AK7112 |
| Product Range | AUTOMATE Series |
| Technical Datasheet | |
| Connector Type | Mini FAKRA Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Copper Nickel Alloy |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 9GHz |
| Connector Mounting | PCB Mount |
| Product Range | AUTOMATE Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | Mini FAKRA Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Copper Nickel Alloy |
| Frequency Max | 9GHz |
| Product Range | AUTOMATE Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
