Print Page
Image is for illustrative purposes only. Please refer to product description.

610 In Stock
Need more?
570 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
40 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.780 |
| 25+ | $4.510 |
| 50+ | $4.400 |
| 100+ | $4.290 |
| 250+ | $3.870 |
| 500+ | $3.820 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCRP-PCB-8Copy
Newark Part No.67X5775
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
FA1-NCRP-PCB-8 is a FAKRA GEN 1 right angle plug with through hole termination.
- 50 ohm impedance, C key code
- Zinc diecast with nickel finish body
- Brass with gold finish contact
- Crimp contact
- PTFE insulator
- Temperature range from -65 to 165°C
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for FA1-NCRP-PCB-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
