Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.800 |
| 100+ | $3.630 |
| 250+ | $3.530 |
| 500+ | $3.490 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 80
Multiple: 1
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCRP-PCB-8.
Newark Part No.27AC5637
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Frequency Max
6GHz
Product Range
-
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate