Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoB6251F1-NT3G-50Copy
Newark Part No.23M5341
Your Part Number
1,361 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1359 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.880 |
| 25+ | $3.540 |
| 50+ | $3.400 |
| 100+ | $3.250 |
| 250+ | $2.900 |
| 500+ | $2.820 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6251F1-NT3G-50Copy
Newark Part No.23M5341
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Alternatives for B6251F1-NT3G-50
3 Products Found
Product Overview
The B6251F1-NT3G-50 is a straight BNC Coaxial Jack with gold-plated phosphor bronze contact. It features solder coaxial termination and 4GHz maximum frequency.
- 500VRMS Working Voltage
- 1.3 Maximum 0 to 4GHz VSWR
- 1.5mΩ (centre) and 1mΩ (outer) Contact resistance
- 5000MΩ Insulation resistance
- PTFE insulator
- Silicone rubber, Synthetic rubber gasket
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
