Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-FKJ-SMAJ
Newark Part No.51X6148
Also Known AsSMAF-FKF-NT30G-50
Your Part Number
114 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.320 |
| 5+ | $42.560 |
| 10+ | $40.800 |
| 25+ | $38.690 |
| 50+ | $38.560 |
| 100+ | $38.420 |
| 250+ | $38.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-FKJ-SMAJ
Newark Part No.51X6148
Also Known AsSMAF-FKF-NT30G-50
Technical Datasheet
Convert From Coax TypeFAKRA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The APH-FKJ-SMAJ is a 50 ohm FAKRA Jack to SMA Jack Straight Adapter with gold-plated beryllium copper contact. Body made of nickel-plated brass with PTFE insulator.
- Nickel plated brass body
- Gold plated beryllium copper contact
- PTFE insulator
- 4GHz max. Frequency
- Temperature rating -65°C to 165°C
Technical Specifications
Convert From Coax Type
FAKRA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
