Print Page
AD-SMAJHDEFIJ-1
RF / Coaxial Adapter, SMA, Jack, Microminiature Coaxial, Jack, Straight Adapter, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-SMAJHDEFIJ-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC1098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $49.650 |
| 50+ | $49.300 |
| 100+ | $47.920 |
| 250+ | $46.950 |
Price for:Each
Minimum: 25
Multiple: 25
$1,241.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-SMAJHDEFIJ-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC1098
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeMicrominiature Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
Microminiature Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
