Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-NJ-PSMPJ-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AC7172
Product RangeAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $92.680 |
| 25+ | $89.670 |
| 50+ | $87.150 |
| 100+ | $85.390 |
Price for:Each
Minimum: 10
Multiple: 10
$926.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-NJ-PSMPJ-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AC7172
Product RangeAD Series
Technical Datasheet
Convert From Coax TypePSMP
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeAD Series
SVHCLead (04-Feb-2026)
Product Overview
Applications
5G Wireless
Technical Specifications
Convert From Coax Type
PSMP
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
AD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
