Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
6 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.010 |
| 5+ | $66.080 |
| 10+ | $62.140 |
| 25+ | $60.120 |
| 50+ | $58.440 |
| 100+ | $54.390 |
Price for:Each
Minimum: 1
Multiple: 1
$70.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-N10PSMAJ-2Copy
Newark Part No.51AK2445
Technical Datasheet
Convert From Coax TypeNEX10
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
NEX10
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
