Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-292P292P-1
Newark Part No.59AM4961
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.750 |
| 5+ | $159.600 |
| 10+ | $153.930 |
| 25+ | $148.060 |
| 50+ | $141.510 |
| 100+ | $135.120 |
Price for:Each
Minimum: 1
Multiple: 1
$162.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-292P292P-1
Newark Part No.59AM4961
Technical Datasheet
Convert From Coax Type2.92mm Coaxial
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adaptor
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability