Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-100B2
Newark Part No.11AC2515
Product RangeAMC Connector Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.590 |
| 250+ | $4.130 |
| 500+ | $4.030 |
| 1000+ | $3.570 |
Price for:Each
Minimum: 100
Multiple: 1
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-100B2
Newark Part No.11AC2515
Product RangeAMC Connector Series
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeAMC Connector Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A-1PL-081-100B2 from Amphenol RF is a low profile AMC right angle plug to low profile AMC right angle plug using 0.81mm micro-cable. Connector body is made of Phosphor bronze with silver plated.
- 50 ohm impedance
- Frequency range is DC to 6GHz
- Contact resistance is 20mohm maximum (centre), 10mohm maximum (outside)
- Insulation resistance is 500Mohm minimum measured at 100VDC
- VSWR is 1.3 maximum (DC to 3GHz)
- Cable colour is black
- Operating temperature range from -40°C to +85°C
- Number of terminated ends is 2
- Length is 100mm
Applications
RF Communications
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Cable Length - Metric
100mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
AMC Connector Series
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.81mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
