Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-125B2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K6925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.830 |
| 250+ | $6.090 |
| 500+ | $5.930 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 100
Multiple: 100
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-125B2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K6925
Technical Datasheet
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Product Range
-
Cable Length - Metric
127mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
