Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No930-111J-51PCopy
Newark Part No.09J5619
Product RangeQMA, 930 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 100+ | $22.970 |
| 250+ | $21.680 |
Price for:Each
Minimum: 200
Multiple: 1
$4,594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No930-111J-51PCopy
Newark Part No.09J5619
Product RangeQMA, 930 Series
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeQMA, 930 Series
SVHCLead
Product Overview
The 930-111J-51P is a through-hole PCB QMA Right Angle Jack made of gold-plated die cast zinc body with gold-plated beryllium copper contacts and a PTFE insulator.
- Standard polarity
- Push-on coupling mechanism
- 100 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
QMA, 930 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
